Similar

BZT52C6V8LP-7 | |
|---|---|
DigiKey Part Number | BZT52C6V8LPDITR-ND - Tape & Reel (TR) BZT52C6V8LPDICT-ND - Cut Tape (CT) BZT52C6V8LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V8LP-7 |
Description | DIODE ZENER 6.8V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±6% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package X1-DFN1006-2 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRQR52C6V8-HF | Comchip Technology | 0 | CZRQR52C6V8-HF-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.78800 | kr.17.88 |
| 100 | kr.1.12600 | kr.112.60 |
| 500 | kr.0.84018 | kr.420.09 |
| 1.000 | kr.0.74774 | kr.747.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63005 | kr.1,890.15 |
| 6.000 | kr.0.57070 | kr.3,424.20 |
| 9.000 | kr.0.54043 | kr.4,863.87 |
| 15.000 | kr.0.50641 | kr.7,596.15 |
| 21.000 | kr.0.48625 | kr.10,211.25 |
| 30.000 | kr.0.46666 | kr.13,999.80 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |


