Zener Diode 6.8 V 125 mW ±5% Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRQR52C6V8-HF

DigiKey Part Number
CZRQR52C6V8-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRQR52C6V8-HF
Description
DIODE ZENER 6.8V 125MW 402
Customer Reference
Detailed Description
Zener Diode 6.8 V 125 mW ±5% Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
CZRQR52C6V8-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
125 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0402
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.