Zener Diode 4.7 V 300 mW ±6.38% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C4V7TQ-7-F

DigiKey Part Number
31-BZT52C4V7TQ-7-FTR-ND - Tape & Reel (TR)
31-BZT52C4V7TQ-7-FCT-ND - Cut Tape (CT)
31-BZT52C4V7TQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C4V7TQ-7-F
Description
DIODE ZENER 4.7V 300MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 300 mW ±6.38% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.38%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z4V7T5Gonsemi7.900488-MM5Z4V7T5GCT-NDkr.1.33000Parametric Equivalent
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.97000kr.9.70
100kr.0.60100kr.60.10
500kr.0.44024kr.220.12
1.000kr.0.38801kr.388.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32144kr.964.32
6.000kr.0.28781kr.1,726.86
9.000kr.0.27065kr.2,435.85
15.000kr.0.25134kr.3,770.10
21.000kr.0.23990kr.5,037.90
30.000kr.0.22877kr.6,863.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750