Zener Diode 4.7 V 500 mW ±6.38% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 500 mW ±6.38% Surface Mount SOD-523
SC-76, SOD-523

MM5Z4V7T5G

DigiKey Part Number
488-MM5Z4V7T5GTR-ND - Tape & Reel (TR)
488-MM5Z4V7T5GCT-ND - Cut Tape (CT)
488-MM5Z4V7T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z4V7T5G
Description
DIODE ZENER 4.7V 500MW SOD523
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±6.38% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.38%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.900
Factory Stock: 152.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.82400kr.8.24
100kr.0.51160kr.51.16
500kr.0.37292kr.186.46
1.000kr.0.32797kr.327.97
2.000kr.0.28996kr.579.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.21381kr.1,710.48
16.000kr.0.19274kr.3,083.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250