Zener Diode 4.3 V 300 mW ±7% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C4V3TQ-7-F

DigiKey Part Number
31-BZT52C4V3TQ-7-FTR-ND - Tape & Reel (TR)
31-BZT52C4V3TQ-7-FCT-ND - Cut Tape (CT)
31-BZT52C4V3TQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C4V3TQ-7-F
Description
DIODE ZENER 4.3V 300MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±7% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C4V3T-7Diodes Incorporated3.732BZT52C4V3T-7DICT-NDkr.1.59000Parametric Equivalent
CMOZ4L3 TR PBFREECentral Semiconductor Corp3.3001514-CMOZ4L3TRPBFREECT-NDkr.7.16000Similar
EDZVT2R4.3BRohm Semiconductor4.281EDZVT2R4.3BCT-NDkr.1.59000Similar
BZX585-B4V3,115Nexperia USA Inc.6471727-BZX585-B4V3,115CT-NDkr.1.52000Parametric Equivalent
BZX585-B4V3,135Nexperia USA Inc.50.000BZX585-B4V3,135-NDkr.0.57060Parametric Equivalent
In-Stock: 2.800
Factory Stock: 96.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.15400kr.11.54
100kr.0.71900kr.71.90
500kr.0.52900kr.264.50
1.000kr.0.46751kr.467.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38911kr.1,167.33
6.000kr.0.34951kr.2,097.06
9.000kr.0.32931kr.2,963.79
15.000kr.0.30660kr.4,599.00
21.000kr.0.29314kr.6,155.94
30.000kr.0.28006kr.8,401.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500