BZT52C3V0-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 20.900
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.46773
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.31625
Datasheet

Similar


onsemi
In Stock: 6.519
Unit Price: kr.1.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.978
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 19.242
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 16.724
Unit Price: kr.1.73000
Datasheet

Similar


onsemi
In Stock: 4.663
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2.829
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C3V0-7

DigiKey Part Number
BZT52C3V0-7DITR-ND - Tape & Reel (TR)
BZT52C3V0-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C3V0-7
Description
DIODE ZENER 3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±7% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C3V0-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
500 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.41530kr.12,459.00
75.000kr.0.40000kr.30,000.00
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500