


BZT52C20S-7 | |
|---|---|
DigiKey Part Number | BZT52C20SDITR-ND - Tape & Reel (TR) BZT52C20SDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C20S-7 |
Description | DIODE ZENER 20V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C20S-7 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C20S-7-F | Diodes Incorporated | 11.265 | BZT52C20S-FDICT-ND | kr.1.59000 | Direct |
| CZRFR52C20 | Comchip Technology | 0 | CZRFR52C20-ND | kr.0.48313 | Direct |
| CMDZ5250B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5250BBKPBFREE-ND | kr.0.00000 | Similar |
| CZRF52C20 | Comchip Technology | 0 | 641-1075-1-ND | kr.1.71000 | Similar |
| GDZ20B-HG3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ20B-HG3-08-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.44682 | kr.13,404.60 |
| 75.000 | kr.0.43588 | kr.32,691.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |







