Similar

BSS84V-7 | |
|---|---|
DigiKey Part Number | BSS84V-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS84V-7 |
Description | MOSFET 2P-CH 50V 0.13A SOT563 |
Customer Reference | |
Detailed Description | Mosfet Array 50V 130mA 150mW Surface Mount SOT-563 |
Category | Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 2V @ 1mA |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 45pF @ 25V |
Part Status Obsolete | Power - Max 150mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 50V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 130mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS84AKV,115 | Nexperia USA Inc. | 1.260 | 1727-1265-1-ND | kr.2.63000 | Similar |


