BSS138Q-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.2.03000
Datasheet

Similar


Diotec Semiconductor
In Stock: 15.123
Unit Price: kr.1.52000
Datasheet

Similar


Panjit International Inc.
In Stock: 11.135
Unit Price: kr.1.08000
Datasheet
N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138Q-7-F

DigiKey Part Number
BSS138Q-7-FDITR-ND - Tape & Reel (TR)
BSS138Q-7-FDICT-ND - Cut Tape (CT)
BSS138Q-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138Q-7-F
Description
MOSFET N-CH 50V 200MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSS138Q-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs (Max)
±20V
Mfr
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
300mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
1.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BVSS138LT1Gonsemi0BVSS138LT1GOSCT-NDkr.2.03000Direct
MMFTN138K-AQDiotec Semiconductor15.1234878-MMFTN138K-AQCT-NDkr.1.52000Similar
PJA138K-AU_R1_000A1Panjit International Inc.11.1353757-PJA138K-AU_R1_000A1CT-NDkr.1.08000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.13500kr.11.35
100kr.0.70820kr.70.82
500kr.0.52114kr.260.57
1.000kr.0.46047kr.460.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38319kr.1,149.57
6.000kr.0.34417kr.2,065.02
9.000kr.0.32426kr.2,918.34
15.000kr.0.30187kr.4,528.05
21.000kr.0.28861kr.6,060.81
30.000kr.0.27571kr.8,271.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000