Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX56TA

DigiKey Part Number
BCX56TATR-ND - Tape & Reel (TR)
BCX56TACT-ND - Cut Tape (CT)
BCX56TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX56TA
Description
TRANS NPN 80V 1A SOT-89-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
BCX56TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.45000kr.2.45
10kr.1.48400kr.14.84
100kr.0.93270kr.93.27
500kr.0.69286kr.346.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.61539kr.615.39
2.000kr.0.55003kr.1,100.06
3.000kr.0.51665kr.1,549.95
5.000kr.0.47912kr.2,395.60
7.000kr.0.45688kr.3,198.16
10.000kr.0.43525kr.4,352.50
25.000kr.0.38774kr.9,693.50
50.000kr.0.35838kr.17,919.00
100.000kr.0.33369kr.33,369.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.45000
Unit Price with VAT:kr.3.06250