
BCX5610TA | |
|---|---|
DigiKey Part Number | BCX5610TATR-ND - Tape & Reel (TR) BCX5610TACT-ND - Cut Tape (CT) BCX5610TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5610TA |
Description | TRANS NPN 80V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX5610TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.1.72200 | kr.17.22 |
| 100 | kr.1.08880 | kr.108.88 |
| 500 | kr.0.81282 | kr.406.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.72363 | kr.723.63 |
| 2.000 | kr.0.64852 | kr.1,297.04 |
| 3.000 | kr.0.61019 | kr.1,830.57 |
| 5.000 | kr.0.56708 | kr.2,835.40 |
| 7.000 | kr.0.54153 | kr.3,790.71 |
| 10.000 | kr.0.51668 | kr.5,166.80 |
| 25.000 | kr.0.46213 | kr.11,553.25 |
| 50.000 | kr.0.42842 | kr.21,421.00 |
| 100.000 | kr.0.40313 | kr.40,313.00 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |







