Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BT-7-F

DigiKey Part Number
BC857BT-FDITR-ND - Tape & Reel (TR)
BC857BT-FDICT-ND - Cut Tape (CT)
BC857BT-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BT-7-F
Description
TRANS PNP 45V 0.1A SOT-523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
BC857BT-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SOT-523
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-523
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BTQ-7Diodes Incorporated1.82031-BC857BTQ-7CT-NDkr.1.65000Parametric Equivalent
BC857AW,115Nexperia USA Inc.6.6471727-6197-1-NDkr.0.82000Similar
BC857BTT1Gonsemi14.621BC857BTT1GOSCT-NDkr.1.01000Similar
BC857BW,115Nexperia USA Inc.1.4261727-4869-1-NDkr.0.82000Similar
BC857BW,135Nexperia USA Inc.18.0441727-1882-1-NDkr.0.82000Similar
In-Stock: 1.655
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.82400kr.8.24
100kr.0.50850kr.50.85
500kr.0.37102kr.185.51
1.000kr.0.32632kr.326.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26928kr.807.84
6.000kr.0.24048kr.1,442.88
9.000kr.0.22577kr.2,031.93
15.000kr.0.20924kr.3,138.60
21.000kr.0.19943kr.4,188.03
30.000kr.0.18990kr.5,697.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250