SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BC857BW,135

DigiKey Part Number
1727-1882-2-ND - Tape & Reel (TR)
1727-1882-1-ND - Cut Tape (CT)
1727-1882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BW,135
Description
TRANS PNP 45V 0.1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC857BW,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.97000kr.0.97
10kr.0.58100kr.5.81
50kr.0.41280kr.20.64
100kr.0.35730kr.35.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14600kr.1,460.00
20.000kr.0.13078kr.2,615.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.97000
Unit Price with VAT:kr.1.21250