Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BLP4-7

DigiKey Part Number
BC857BLP4DITR-ND - Tape & Reel (TR)
BC857BLP4DICT-ND - Cut Tape (CT)
BC857BLP4DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BLP4-7
Description
TRANS PNP 45V 0.1A X2-DFN1006-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
3-XFDFN
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
X2-DFN1006-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BLP-7Diodes Incorporated6.487BC857BLPDICT-NDkr.2.60000Direct
BC857BLP4-7BDiodes Incorporated2031-BC857BLP4-7BCT-NDkr.4.25000Parametric Equivalent
2PA1774QM,315Nexperia USA Inc.6701727-2PA1774QM315CT-NDkr.2.03000Similar
BC856BMYLNexperia USA Inc.163.6011727-2638-1-NDkr.0.38040Similar
BC857AM,315Nexperia USA Inc.9001727-BC857AM,315CT-NDkr.1.14000Similar
In-Stock: 223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.12400kr.21.24
100kr.1.34730kr.134.73
500kr.1.01212kr.506.06
1.000kr.0.90370kr.903.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.76577kr.2,297.31
6.000kr.0.69624kr.4,177.44
9.000kr.0.66079kr.5,947.11
15.000kr.0.62095kr.9,314.25
21.000kr.0.59735kr.12,544.35
30.000kr.0.57442kr.17,232.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500