BC857BFSWQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.19039
Datasheet
Image for BC857BFSWQ-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BFSWQ-7

DigiKey Part Number
31-BC857BFSWQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857BFSWQ-7
Description
TRANS PNP 45V 0.1A UDFN14123/SWP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 450 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
450 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
45 V
Mounting Type
Surface Mount, Wettable Flank
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Package / Case
3-UDFN
Current - Collector Cutoff (Max)
15nA (ICBO)
Supplier Device Package
U-DFN1412-3/SWP (Type A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BFSW-7Diodes Incorporated031-BC857BFSW-7TR-NDkr.0.19039Parametric Equivalent
Available To Order
Factory Stock: 20.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21968kr.1,098.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.21968
Unit Price with VAT:kr.0.27460