
BC857BFSW-7 | |
|---|---|
DigiKey Part Number | 31-BC857BFSW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857BFSW-7 |
Description | TRANS PNP 45V 0.1A UDFN14123/SWP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 450 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 450 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-UDFN |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package U-DFN1412-3/SWP (Type A) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19039 | kr.951.95 |
| Unit Price without VAT: | kr.0.19039 |
|---|---|
| Unit Price with VAT: | kr.0.23799 |

