BC856BQ-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.61000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2.900
Unit Price: kr.0.84000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856BQ-7-F

DigiKey Part Number
31-BC856BQ-7-FTR-ND - Tape & Reel (TR)
31-BC856BQ-7-FCT-ND - Cut Tape (CT)
31-BC856BQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856BQ-7-F
Description
TRANS PNP 65V 0.1A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
310 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.99300kr.9.93
100kr.0.61980kr.61.98
500kr.0.45486kr.227.43
1.000kr.0.40145kr.401.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33336kr.1,000.08
6.000kr.0.29895kr.1,793.70
9.000kr.0.28140kr.2,532.60
15.000kr.0.26166kr.3,924.90
21.000kr.0.24996kr.5,249.16
30.000kr.0.23859kr.7,157.70
75.000kr.0.21361kr.16,020.75
150.000kr.0.19818kr.29,727.00
300.000kr.0.18786kr.56,358.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250