Parametric Equivalent

BAW101-7 | |
|---|---|
DigiKey Part Number | BAW101-7DITR-ND - Tape & Reel (TR) BAW101-7DICT-ND - Cut Tape (CT) BAW101-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW101-7 |
Description | DIODE ARRAY GP 300V 250MA SOT143 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 300 V 250mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 150 nA @ 250 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-253-4, TO-253AA |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package SOT-143 |
Current - Average Rectified (Io) (per Diode) 250mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW101-7 | Diodes Incorporated | 0 | BAW101-7DICT-ND | kr.2.44000 | Parametric Equivalent |
| BAW101,215 | Nexperia USA Inc. | 0 | 1727-6181-1-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.48700 | kr.14.87 |
| 100 | kr.0.93070 | kr.93.07 |
| 500 | kr.0.68998 | kr.344.99 |
| 1.000 | kr.0.61209 | kr.612.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51284 | kr.1,538.52 |
| 6.000 | kr.0.46277 | kr.2,776.62 |
| 9.000 | kr.0.43724 | kr.3,935.16 |
| 15.000 | kr.0.40853 | kr.6,127.95 |
| 21.000 | kr.0.39151 | kr.8,221.71 |
| 30.000 | kr.0.37498 | kr.11,249.40 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |




