Direct
Similar

BAV20W-7-F | |
|---|---|
DigiKey Part Number | BAV20W-FDITR-ND - Tape & Reel (TR) BAV20W-FDICT-ND - Cut Tape (CT) BAV20W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20W-7-F |
Description | DIODE STANDARD 150V 400MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 400mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAV20W-7-F Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 400mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV20W-E3-08 | Vishay General Semiconductor - Diodes Division | 13.463 | BAV20W-E3-08GICT-ND | kr.2.54000 | Direct |
| BAV20W_R1_00001 | Panjit International Inc. | 7.287 | 3757-BAV20W_R1_00001CT-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88800 | kr.8.88 |
| 100 | kr.0.54900 | kr.54.90 |
| 500 | kr.0.40120 | kr.200.60 |
| 1.000 | kr.0.35320 | kr.353.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29194 | kr.875.82 |
| 6.000 | kr.0.26097 | kr.1,565.82 |
| 9.000 | kr.0.24516 | kr.2,206.44 |
| 15.000 | kr.0.22739 | kr.3,410.85 |
| 21.000 | kr.0.21685 | kr.4,553.85 |
| 30.000 | kr.0.20660 | kr.6,198.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |













