


BAV20W-E3-08 | |
|---|---|
DigiKey Part Number | BAV20W-E3-08GITR-ND - Tape & Reel (TR) BAV20W-E3-08GICT-ND - Cut Tape (CT) BAV20W-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20W-E3-08 |
Description | DIODE STANDARD 150V 250MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.57200 | kr.15.72 |
| 100 | kr.0.98840 | kr.98.84 |
| 500 | kr.0.73418 | kr.367.09 |
| 1.000 | kr.0.65201 | kr.652.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54740 | kr.1,642.20 |
| 6.000 | kr.0.49459 | kr.2,967.54 |
| 9.000 | kr.0.46768 | kr.4,209.12 |
| 15.000 | kr.0.43741 | kr.6,561.15 |
| 21.000 | kr.0.41948 | kr.8,809.08 |
| 30.000 | kr.0.40205 | kr.12,061.50 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |





