Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS40W-7-F | |
|---|---|
DigiKey Part Number | BAS40W-FDITR-ND - Tape & Reel (TR) BAS40W-FDICT-ND - Cut Tape (CT) BAS40W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40W-7-F |
Description | DIODE SCHOTTKY 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49600 | kr.14.96 |
| 100 | kr.0.93900 | kr.93.90 |
| 500 | kr.0.69652 | kr.348.26 |
| 1.000 | kr.0.61809 | kr.618.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51817 | kr.1,554.51 |
| 6.000 | kr.0.46774 | kr.2,806.44 |
| 9.000 | kr.0.44203 | kr.3,978.27 |
| 15.000 | kr.0.41312 | kr.6,196.80 |
| 21.000 | kr.0.39599 | kr.8,315.79 |
| 30.000 | kr.0.37934 | kr.11,380.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

















