


1PS70SB20,115 | |
|---|---|
DigiKey Part Number | 1727-4777-2-ND - Tape & Reel (TR) 1727-4777-1-ND - Cut Tape (CT) 1727-4777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB20,115 |
Description | DIODE SCHOTTKY 40V 500MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS70SB20,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 35 V | |
Capacitance @ Vr, F | 90pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.51000 | kr.15.10 |
| 50 | kr.1.08540 | kr.54.27 |
| 100 | kr.0.94530 | kr.94.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51612 | kr.1,548.36 |
| 6.000 | kr.0.46460 | kr.2,787.60 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

