Diode 85 V 215mA Surface Mount X2-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS116LPH4-7B

DigiKey Part Number
BAS116LPH4-7BDITR-ND - Tape & Reel (TR)
BAS116LPH4-7BDICT-ND - Cut Tape (CT)
BAS116LPH4-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS116LPH4-7B
Description
DIODE STD 85V 215MA X2DFN10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 85 V 215mA Surface Mount X2-DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
BAS116LPH4-7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
X2-DFN1006-2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.19800kr.11.98
100kr.0.74690kr.74.69
500kr.0.55018kr.275.09
1.000kr.0.48647kr.486.47
2.000kr.0.43274kr.865.48
5.000kr.0.37442kr.1,872.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33830kr.3,383.00
20.000kr.0.30790kr.6,158.00
30.000kr.0.29241kr.8,772.30
50.000kr.0.27499kr.13,749.50
70.000kr.0.26468kr.18,527.60
100.000kr.0.25466kr.25,466.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250