B520C-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.6.97000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.61561
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.51490
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.6.40000
Datasheet

Similar


Panjit International Inc.
In Stock: 688
Unit Price: kr.2.92000
Datasheet
Diode 20 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 5A Surface Mount SMC
DO-214AB, SMC

B520C-13

DigiKey Part Number
B520CDITR-ND - Tape & Reel (TR)
B520CDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B520C-13
Description
DIODE SCHOTTKY 20V 5A SMC
Customer Reference
Detailed Description
Diode 20 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
B520C-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B520C-13-FDiodes Incorporated0B520C-FDICT-NDkr.6.97000Direct
5820SMJ/TR13Microchip Technology05820SMJ/TR13-NDkr.7.61561Similar
5820SMJE3/TR13Microchip Technology05820SMJE3/TR13-NDkr.3.51490Similar
MBRS320T3Gonsemi0MBRS320T3GOSCT-NDkr.6.40000Similar
SK52_R1_00001Panjit International Inc.6883757-SK52_R1_00001CT-NDkr.2.92000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.2.77375kr.83,212.50
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000