Similar
Similar
Similar
Similar
Similar



B520C-13-F | |
|---|---|
DigiKey Part Number | B520C-FDITR-ND - Tape & Reel (TR) B520C-FDICT-ND - Cut Tape (CT) B520C-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B520C-13-F |
Description | DIODE SCHOTTKY 20V 5A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B520C-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC520-G | Comchip Technology | 0 | 641-1125-1-ND | kr.3.59000 | Direct |
| 5820SMJ/TR13 | Microchip Technology | 0 | 5820SMJ/TR13-ND | kr.4.31327 | Similar |
| 5820SMJE3/TR13 | Microchip Technology | 0 | 5820SMJE3/TR13-ND | kr.1.99074 | Similar |
| CDBC520-HF | Comchip Technology | 1.265 | 641-1732-1-ND | kr.3.88000 | Similar |
| CMSH3-20 TR13 PBFREE | Central Semiconductor Corp | 2.469 | 1514-CMSH3-20TR13PBFREECT-ND | kr.4.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.33700 | kr.43.37 |
| 100 | kr.2.83270 | kr.283.27 |
| 500 | kr.2.18452 | kr.1,092.26 |
| 1.000 | kr.1.97561 | kr.1,975.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.58354 | kr.4,750.62 |
| 6.000 | kr.1.50581 | kr.9,034.86 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |














