
FBMJ1608HM180NTW | |
|---|---|
DigiKey Part Number | 587-3841-2-ND - Tape & Reel (TR) 587-3841-1-ND - Cut Tape (CT) 587-3841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ1608HM180NTW |
Description | FERRITE BEAD 18 OHM 0603 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 7.5A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ1608HM180NTW Models |
Category | Current Rating (Max) 7.5A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 4mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.039" (1.00mm) |
Impedance @ Frequency 18 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.93200 | kr.9.32 |
| 25 | kr.0.80880 | kr.20.22 |
| 50 | kr.0.72400 | kr.36.20 |
| 100 | kr.0.64670 | kr.64.67 |
| 250 | kr.0.55360 | kr.138.40 |
| 500 | kr.0.48944 | kr.244.72 |
| 1.000 | kr.0.42992 | kr.429.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32317 | kr.1,292.68 |
| 8.000 | kr.0.30115 | kr.2,409.20 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |









