DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20BQ030-M3/5BT

DigiKey Part Number
VS-20BQ030-M3/5BTGITR-ND - Tape & Reel (TR)
VS-20BQ030-M3/5BTGICT-ND - Cut Tape (CT)
VS-20BQ030-M3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-20BQ030-M3/5BT
Description
DIODE SCHOTTKY 30V 2A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
200pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.979
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.51700kr.15.17
100kr.1.40930kr.140.93
500kr.1.17644kr.588.22
1.000kr.1.06950kr.1,069.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.70458kr.2,254.66
6.400kr.0.66960kr.4,285.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500