
SK14-AQ | |
|---|---|
DigiKey Part Number | 4878-SK14-AQTR-ND - Tape & Reel (TR) 4878-SK14-AQCT-ND - Cut Tape (CT) 4878-SK14-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK14-AQ |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK14-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.21000 | kr.2.21 |
| 10 | kr.1.30200 | kr.13.02 |
| 100 | kr.0.80140 | kr.80.14 |
| 500 | kr.0.56766 | kr.283.83 |
| 1.000 | kr.0.51363 | kr.513.63 |
| 2.000 | kr.0.43792 | kr.875.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.31278 | kr.2,345.85 |
| 15.000 | kr.0.30336 | kr.4,550.40 |
| 22.500 | kr.0.30297 | kr.6,816.83 |
| 37.500 | kr.0.29559 | kr.11,084.62 |
| 52.500 | kr.0.28887 | kr.15,165.68 |
| 75.000 | kr.0.26860 | kr.20,145.00 |
| Unit Price without VAT: | kr.2.21000 |
|---|---|
| Unit Price with VAT: | kr.2.76250 |

