B140AE-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 90.131
Unit Price: kr.2.92000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 36.026
Unit Price: kr.4.06000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.990
Unit Price: kr.2.28000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35.561
Unit Price: kr.3.87000
Datasheet
Diode 40 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SMA
DO-214AC

B140AE-13

DigiKey Part Number
B140AE-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B140AE-13
Description
DIODE SCHOTTKY 40V 1A SMA
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B140-E3/61TVishay General Semiconductor - Diodes Division90.131B140-E3/61TGICT-NDkr.2.92000Similar
B340A-E3/5ATVishay General Semiconductor - Diodes Division36.026B340A-E3/5ATGICT-NDkr.4.06000Similar
SS14Taiwan Semiconductor Corporation2.9901801-SS14CT-NDkr.2.28000Similar
SS24S-M3/5ATVishay General Semiconductor - Diodes Division35.561SS24S-M3/5ATGICT-NDkr.3.87000Similar
Obsolete
This product is no longer manufactured. View Substitutes