


B130Q-13-F | |
|---|---|
DigiKey Part Number | 31-B130Q-13-FTR-ND - Tape & Reel (TR) 31-B130Q-13-FCT-ND - Cut Tape (CT) 31-B130Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B130Q-13-F |
Description | DIODE SCHOTTKY 30V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.23500 | kr.12.35 |
| 100 | kr.1.01820 | kr.101.82 |
| 500 | kr.0.75904 | kr.379.52 |
| 1.000 | kr.0.65626 | kr.656.26 |
| 2.000 | kr.0.60442 | kr.1,208.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44602 | kr.2,230.10 |
| 10.000 | kr.0.36960 | kr.3,696.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

