B130B-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 13.524
Unit Price: kr.3.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.00308
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.10071
Datasheet

Similar


Central Semiconductor Corp
In Stock: 34.828
Unit Price: kr.4.18000
Datasheet

Similar


onsemi
In Stock: 9.420
Unit Price: kr.4.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.832
Unit Price: kr.2.98000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.59543
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.59543
Datasheet

Similar


STMicroelectronics
In Stock: 13.001
Unit Price: kr.3.11000
Datasheet
Diode 30 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SMB
DO-214AA

B130B-13

DigiKey Part Number
B130BDITR-ND - Tape & Reel (TR)
B130BDICT-ND - Cut Tape (CT)
B130BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B130B-13
Description
DIODE SCHOTTKY 30V 1A SMB
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMB
EDA/CAD Models
B130B-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B130B-13-FDiodes Incorporated13.524B130B-FDICT-NDkr.3.11000Direct
5818SMJ/TR13Microchip Technology05818SMJ/TR13-NDkr.4.00308Similar
5818SMJE3/TR13Microchip Technology05818SMJE3/TR13-NDkr.4.10071Similar
CMSH1-40 TR13 PBFREECentral Semiconductor Corp34.8281514-CMSH1-40TR13PBFREECT-NDkr.4.18000Similar
MBRS130T3Gonsemi9.420MBRS130T3GOSCT-NDkr.4.06000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable