


PMEG3010BEP,115 | |
|---|---|
DigiKey Part Number | 1727-5423-2-ND - Tape & Reel (TR) 1727-5423-1-ND - Cut Tape (CT) 1727-5423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010BEP,115 |
Description | DIODE SCHOTTK 30V 1A SOD128/CFP5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3010BEP,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.14400 | kr.21.44 |
| 50 | kr.1.55000 | kr.77.50 |
| 100 | kr.1.35620 | kr.135.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76047 | kr.2,281.41 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

