B130-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 92.123
Unit Price: kr.2.12000
Datasheet

Similar


onsemi
In Stock: 26.575
Unit Price: kr.3.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.01000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.32986
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.43960

Similar


onsemi
In Stock: 34.051
Unit Price: kr.4.42000
Datasheet
Diode 30 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SMA
DO-214AC

B130-13

DigiKey Part Number
B130DITR-ND - Tape & Reel (TR)
B130DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B130-13
Description
DIODE SCHOTTKY 30V 1A SMA
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SMA
EDA/CAD Models
B130-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B130-13-FDiodes Incorporated92.123B130-FDICT-NDkr.2.12000Direct
MBRA130LT3Gonsemi26.575MBRA130LT3GOSCT-NDkr.3.40000Similar
PMEG3010BEP,115Nexperia USA Inc.01727-5423-1-NDkr.3.01000Similar
RBR1L30ATE25Rohm Semiconductor0RBR1L30ATE25CT-NDkr.1.32986Similar
RBR2L30ATE25Rohm Semiconductor0RBR2L30ATE25CT-NDkr.1.43960Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.85000kr.3.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.92144kr.27,643.20
Unit Price without VAT:kr.3.85000
Unit Price with VAT:kr.4.81250