
AZ7027RTR-E1 | |
---|---|
DigiKey Part Number | AZ7027RTR-E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ7027RTR-E1 |
Description | IC SUPERVISOR 1 CHANNEL SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.96557 | kr.1,965.57 |
2.000 | kr.1.90067 | kr.3,801.34 |
3.000 | kr.1.86816 | kr.5,604.48 |
5.000 | kr.1.83217 | kr.9,160.85 |
7.000 | kr.1.81113 | kr.12,677.91 |
10.000 | kr.1.79089 | kr.17,908.90 |
25.000 | kr.1.74731 | kr.43,682.75 |
Unit Price without VAT: | kr.1.96557 |
---|---|
Unit Price with VAT: | kr.2.45696 |