
S-80827CNUA-B8MT2G | |
---|---|
DigiKey Part Number | S-80827CNUA-B8MT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80827CNUA-B8MT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.47347 | kr.2,473.47 |
2.000 | kr.2.39495 | kr.4,789.90 |
3.000 | kr.2.35565 | kr.7,066.95 |
5.000 | kr.2.31208 | kr.11,560.40 |
7.000 | kr.2.28662 | kr.16,006.34 |
10.000 | kr.2.26213 | kr.22,621.30 |
25.000 | kr.2.20941 | kr.55,235.25 |
Unit Price without VAT: | kr.2.47347 |
---|---|
Unit Price with VAT: | kr.3.09184 |