
AZ23C5V1-7-F | |
|---|---|
DigiKey Part Number | AZ23C5V1-FDITR-ND - Tape & Reel (TR) AZ23C5V1-FDICT-ND - Cut Tape (CT) AZ23C5V1-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V1-7-F |
Description | DIODE ZENER ARRAY 5.1V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.1 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C5V1-E3-08 | Vishay General Semiconductor - Diodes Division | 18.035 | 112-AZ23C5V1-E3-08CT-ND | kr.3.30000 | Direct |
| BZB784-C5V1,115 | Nexperia USA Inc. | 13.470 | 1727-2088-1-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.23600 | kr.12.36 |
| 100 | kr.0.77030 | kr.77.03 |
| 500 | kr.0.56806 | kr.284.03 |
| 1.000 | kr.0.50257 | kr.502.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41903 | kr.1,257.09 |
| 6.000 | kr.0.37688 | kr.2,261.28 |
| 9.000 | kr.0.35537 | kr.3,198.33 |
| 15.000 | kr.0.33119 | kr.4,967.85 |
| 21.000 | kr.0.31686 | kr.6,654.06 |
| 30.000 | kr.0.30293 | kr.9,087.90 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |





