
AZ23C13-7-F | |
|---|---|
DigiKey Part Number | 31-AZ23C13-7-FTR-ND - Tape & Reel (TR) 31-AZ23C13-7-FCT-ND - Cut Tape (CT) 31-AZ23C13-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C13-7-F |
Description | DIODE ZENER ARRAY 13V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 13 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 13 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZB784-C13,115 | Nexperia USA Inc. | 2.840 | 1727-BZB784-C13,115CT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49600 | kr.14.96 |
| 100 | kr.0.93900 | kr.93.90 |
| 500 | kr.0.69652 | kr.348.26 |
| 1.000 | kr.0.61809 | kr.618.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51817 | kr.1,554.51 |
| 6.000 | kr.0.46774 | kr.2,806.44 |
| 9.000 | kr.0.44203 | kr.3,978.27 |
| 15.000 | kr.0.41312 | kr.6,196.80 |
| 21.000 | kr.0.39599 | kr.8,315.79 |
| 30.000 | kr.0.37934 | kr.11,380.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |





