Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX824-26W5G-7

DigiKey Part Number
31-APX824-26W5G-7TR-ND - Tape & Reel (TR)
31-APX824-26W5G-7CT-ND - Cut Tape (CT)
31-APX824-26W5G-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX824-26W5G-7
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Datasheet
 Datasheet
EDA/CAD Models
APX824-26W5G-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-25
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.417
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.56400kr.15.64
25kr.1.38720kr.34.68
100kr.1.19610kr.119.61
250kr.1.10456kr.276.14
500kr.1.04944kr.524.72
1.000kr.1.00419kr.1,004.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94817kr.2,844.51
6.000kr.0.92077kr.5,524.62
9.000kr.0.90704kr.8,163.36
15.000kr.0.89184kr.13,377.60
21.000kr.0.88295kr.18,541.95
30.000kr.0.87440kr.26,232.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000