



NCV8161BSN280T1G | |
|---|---|
DigiKey Part Number | NCV8161BSN280T1GOSTR-ND - Tape & Reel (TR) NCV8161BSN280T1GOSCT-ND - Cut Tape (CT) NCV8161BSN280T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8161BSN280T1G |
Description | IC REG LINEAR 2.8V 450MA 5-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8161BSN280T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.345V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.90900 | kr.9.09 |
| 25 | kr.0.80240 | kr.20.06 |
| 100 | kr.0.68430 | kr.68.43 |
| 250 | kr.0.62796 | kr.156.99 |
| 500 | kr.0.59404 | kr.297.02 |
| 1.000 | kr.0.56599 | kr.565.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53146 | kr.1,594.38 |
| 6.000 | kr.0.51455 | kr.3,087.30 |
| 9.000 | kr.0.50608 | kr.4,554.72 |
| 15.000 | kr.0.49670 | kr.7,450.50 |
| 21.000 | kr.0.49121 | kr.10,315.41 |
| 30.000 | kr.0.48594 | kr.14,578.20 |
| 75.000 | kr.0.47458 | kr.35,593.50 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

