Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX809-40SAG-7

DigiKey Part Number
APX809-40SAGDITR-ND - Tape & Reel (TR)
APX809-40SAGDICT-ND - Cut Tape (CT)
APX809-40SAGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX809-40SAG-7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
APX809-40SAG-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.442
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.03300kr.10.33
25kr.0.91280kr.22.82
100kr.0.78050kr.78.05
250kr.0.71744kr.179.36
500kr.0.67926kr.339.63
1.000kr.0.64782kr.647.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60906kr.1,827.18
6.000kr.0.59010kr.3,540.60
9.000kr.0.58060kr.5,225.40
15.000kr.0.57006kr.8,550.90
21.000kr.0.56391kr.11,842.11
30.000kr.0.55799kr.16,739.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000