Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Introducing Power by Linear

ADM809JARTZ-REEL7

DigiKey Part Number
ADM809JARTZ-REEL7TR-ND - Tape & Reel (TR)
ADM809JARTZ-REEL7CT-ND - Cut Tape (CT)
ADM809JARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM809JARTZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADM809JARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.352
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.47000kr.15.47
10kr.11.49400kr.114.94
25kr.10.49640kr.262.41
100kr.9.39780kr.939.78
250kr.8.87424kr.2,218.56
500kr.8.63318kr.4,316.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.97739kr.23,932.17
6.000kr.7.82031kr.46,921.86
Manufacturers Standard Package
Unit Price without VAT:kr.15.47000
Unit Price with VAT:kr.19.33750