Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APX803L20-29SA-7 | |
|---|---|
DigiKey Part Number | APX803L20-29SA-7DITR-ND - Tape & Reel (TR) APX803L20-29SA-7DICT-ND - Cut Tape (CT) APX803L20-29SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L20-29SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX803L20-29SA-7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 143ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803L20-29W-7 | Diodes Incorporated | 377 | APX803L20-29W-7DICT-ND | kr.0.23000 | Parametric Equivalent |
| RT9818C-29GV | Richtek USA Inc. | 1.043 | 1028-1020-1-ND | kr.0.27000 | Parametric Equivalent |
| RT9818C-29GVL | Richtek USA Inc. | 2.970 | 1028-RT9818C-29GVLCT-ND | kr.0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.19200 | kr.11.92 |
| 25 | kr.1.05480 | kr.26.37 |
| 100 | kr.0.90410 | kr.90.41 |
| 250 | kr.0.83232 | kr.208.08 |
| 500 | kr.0.78908 | kr.394.54 |
| 1.000 | kr.0.75351 | kr.753.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70953 | kr.2,128.59 |
| 6.000 | kr.0.68801 | kr.4,128.06 |
| 9.000 | kr.0.67722 | kr.6,094.98 |
| 15.000 | kr.0.66528 | kr.9,979.20 |
| 21.000 | kr.0.65830 | kr.13,824.30 |
| 30.000 | kr.0.65159 | kr.19,547.70 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |













