
SQ4050EY-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQ4050EY-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ4050EY-T1_BE3CT-ND - Cut Tape (CT) 742-SQ4050EY-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4050EY-T1_BE3 |
Description | MOSFET N-CHANNEL 40V 19A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Tc) 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2406 pF @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 6W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.9.40900 | kr.94.09 |
| 100 | kr.6.38180 | kr.638.18 |
| 500 | kr.5.08646 | kr.2,543.23 |
| 1.000 | kr.4.66985 | kr.4,669.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.21922 | kr.10,548.05 |
| 5.000 | kr.3.94082 | kr.19,704.10 |
| 7.500 | kr.3.79904 | kr.28,492.80 |
| 12.500 | kr.3.71682 | kr.46,460.25 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |





