MFR Recommended

AP8802SG-13 | |
|---|---|
DigiKey Part Number | AP8802SGDITR-ND - Tape & Reel (TR) AP8802SGDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AP8802SG-13 |
Description | IC LED DRIVER RGLTR PWM 1A 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP8802SG-13 Models |
Category | Current - Output / Channel 1A (Switch) |
Manufacturer Diodes Incorporated | Frequency 700kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Dimming Analog, PWM |
Part Status Discontinued at DigiKey | Applications Backlight, Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Supply (Min) 8V | Base Product Number |
Voltage - Supply (Max) 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL8862SP-13 | Diodes Incorporated | 0 | AL8862SP-13DICT-ND | kr.0.72000 | MFR Recommended |





