AL9910A-5SP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL9910A-5SP-13
AL9910A-5SP-13

AL8862SP-13

DigiKey Part Number
AL8862SP-13DITR-ND - Tape & Reel (TR)
AL8862SP-13DICT-ND - Cut Tape (CT)
AL8862SP-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8862SP-13
Description
IC LED DRIVER RGLTR PWM 1A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-SO-EP
Datasheet
 Datasheet
EDA/CAD Models
AL8862SP-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
60V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
1MHz
Dimming
Analog, PWM
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.86000kr.4.86
10kr.3.45000kr.34.50
25kr.3.10000kr.77.50
100kr.2.71620kr.271.62
250kr.2.53336kr.633.34
500kr.2.42292kr.1,211.46
1.000kr.2.33210kr.2,332.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.23621kr.5,590.52
5.000kr.2.17842kr.10,892.10
7.500kr.2.14948kr.16,121.10
12.500kr.2.11741kr.26,467.62
17.500kr.2.09866kr.36,726.55
25.000kr.2.08064kr.52,016.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.86000
Unit Price with VAT:kr.6.07500