Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP7347E-11FDCW-7R | |
|---|---|
DigiKey Part Number | 31-AP7347E-11FDCW-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347E-11FDCW-7R |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66080 | kr.1,982.40 |
| 6.000 | kr.0.64057 | kr.3,843.42 |
| 9.000 | kr.0.63044 | kr.5,673.96 |
| 15.000 | kr.0.61922 | kr.9,288.30 |
| 21.000 | kr.0.61265 | kr.12,865.65 |
| 30.000 | kr.0.60634 | kr.18,190.20 |
| 75.000 | kr.0.59276 | kr.44,457.00 |
| Unit Price without VAT: | kr.0.66080 |
|---|---|
| Unit Price with VAT: | kr.0.82600 |


