New Product
6 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7347EQ-11FDCWR-7R

DigiKey Part Number
31-AP7347EQ-11FDCWR-7RTR-ND - Tape & Reel (TR)
31-AP7347EQ-11FDCWR-7RDKR-ND
31-AP7347EQ-11FDCWR-7RCT-ND
Manufacturer
Manufacturer Product Number
AP7347EQ-11FDCWR-7R
Description
IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
-
-
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.95V @ 500mA
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
75dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Factory Stock: 39.000
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.20226kr.3,606.78
6.000kr.1.16911kr.7,014.66
9.000kr.1.15251kr.10,372.59
15.000kr.1.13411kr.17,011.65
21.000kr.1.12337kr.23,590.77
30.000kr.1.11302kr.33,390.60
Manufacturers Standard Package
31-AP7347EQ-11FDCWR-7RDKR-ND
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.94600kr.19.46
25kr.1.73320kr.43.33
100kr.1.50210kr.150.21
250kr.1.39136kr.347.84
500kr.1.32480kr.662.40
1.000kr.1.27002kr.1,270.02
31-AP7347EQ-11FDCWR-7RCT-ND
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.94600kr.19.46
25kr.1.73320kr.43.33
100kr.1.50210kr.150.21
250kr.1.39136kr.347.84
500kr.1.32480kr.662.40
1.000kr.1.27002kr.1,270.02
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500