Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343D-18W5-7

DigiKey Part Number
31-AP7343D-18W5-7TR-ND - Tape & Reel (TR)
31-AP7343D-18W5-7CT-ND - Cut Tape (CT)
31-AP7343D-18W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343D-18W5-7
Description
IC REG LINEAR 1.8V 300MA SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.25V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.39V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7343-18W5-7Diodes Incorporated49431-AP7343-18W5-7CT-NDkr.2.18000Parametric Equivalent
RP101N181D-TR-FENisshinbo Micro Devices Inc.1.2882129-RP101N181D-TR-FECT-NDkr.6.35000Parametric Equivalent
In-Stock: 2.913
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.51300kr.15.13
25kr.1.34360kr.33.59
100kr.1.15830kr.115.83
250kr.1.06972kr.267.43
500kr.1.01598kr.507.99
1.000kr.0.97195kr.971.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.91744kr.2,752.32
6.000kr.0.89077kr.5,344.62
9.000kr.0.87742kr.7,896.78
15.000kr.0.86261kr.12,939.15
21.000kr.0.85396kr.17,933.16
30.000kr.0.84565kr.25,369.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500