


AP7343-18W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343-18W5-7TR-ND - Tape & Reel (TR) 31-AP7343-18W5-7CT-ND - Cut Tape (CT) 31-AP7343-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343-18W5-7 |
Description | IC REG LINEAR 1.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.39V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.49600 | kr.14.96 |
| 25 | kr.1.32880 | kr.33.22 |
| 100 | kr.1.14560 | kr.114.56 |
| 250 | kr.1.05800 | kr.264.50 |
| 500 | kr.1.00490 | kr.502.45 |
| 1.000 | kr.0.96133 | kr.961.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90742 | kr.2,722.26 |
| 6.000 | kr.0.88104 | kr.5,286.24 |
| 9.000 | kr.0.86783 | kr.7,810.47 |
| 15.000 | kr.0.85319 | kr.12,797.85 |
| 21.000 | kr.0.84464 | kr.17,737.44 |
| 30.000 | kr.0.83641 | kr.25,092.30 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |




