


AP7343D-18W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343D-18W5-7TR-ND - Tape & Reel (TR) 31-AP7343D-18W5-7CT-ND - Cut Tape (CT) 31-AP7343D-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-18W5-7 |
Description | IC REG LINEAR 1.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.39V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343-18W5-7 | Diodes Incorporated | 494 | 31-AP7343-18W5-7CT-ND | kr.0.29000 | Parametric Equivalent |
| RP101N181D-TR-FE | Nisshinbo Micro Devices Inc. | 1.288 | 2129-RP101N181D-TR-FECT-ND | kr.0.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.51300 | kr.15.13 |
| 25 | kr.1.34360 | kr.33.59 |
| 100 | kr.1.15830 | kr.115.83 |
| 250 | kr.1.06972 | kr.267.43 |
| 500 | kr.1.01598 | kr.507.99 |
| 1.000 | kr.0.97195 | kr.971.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.91744 | kr.2,752.32 |
| 6.000 | kr.0.89077 | kr.5,344.62 |
| 9.000 | kr.0.87742 | kr.7,896.78 |
| 15.000 | kr.0.86261 | kr.12,939.15 |
| 21.000 | kr.0.85396 | kr.17,933.16 |
| 30.000 | kr.0.84565 | kr.25,369.50 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

